Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS419IQT

DigiKey Part Number
TS419IQT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS419IQT
Description
IC AMP CLASS AB MONO 367MW 8DFN
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-DFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
367mW x 1 @ 16Ohm
Voltage - Supply
2V ~ 5.5V
Features
Differential Inputs, Short-Circuit Protection, Standby
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
8-DFN (3x3)
Package / Case
8-VFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.