
TS332IDT | |
|---|---|
DigiKey Part Number | 497-13026-2-ND - Tape & Reel (TR) 497-13026-1-ND - Cut Tape (CT) 497-13026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS332IDT |
Description | IC COMPARATOR 2 GEN PUR 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS332IDT Models |
Category | Current - Output (Typ) 93mA @ 5V |
Manufacturer STMicroelectronics | Current - Quiescent (Max) 26µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 79dB CMRR |
Part Status Active | Propagation Delay (Max) 720ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.6V ~ 5V | Supplier Device Package 8-SOIC |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.04µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $9.30700 | $93.07 |
| 25 | $8.44840 | $211.21 |
| 100 | $7.50050 | $750.05 |
| 250 | $7.04912 | $1,762.28 |
| 500 | $6.77682 | $3,388.41 |
| 1,000 | $6.71088 | $6,710.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.31635 | $15,790.88 |
| 5,000 | $6.17384 | $30,869.20 |
| 7,500 | $6.10248 | $45,768.60 |
| 12,500 | $6.02339 | $75,292.38 |




