
TS3121ICT | |
---|---|
DigiKey Part Number | 497-TS3121ICTTR-ND - Tape & Reel (TR) 497-TS3121ICT-ND - Cut Tape (CT) 497-TS3121ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121ICT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
10 | $7.71000 | $77.10 |
25 | $6.97920 | $174.48 |
100 | $6.18040 | $618.04 |
250 | $5.79928 | $1,449.82 |
500 | $5.56920 | $2,784.60 |
1,000 | $5.37985 | $5,379.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.14603 | $15,438.09 |
6,000 | $5.03158 | $30,189.48 |
9,000 | $4.97426 | $44,768.34 |
15,000 | $4.91075 | $73,661.25 |