
TS3121IYCT | |
---|---|
DigiKey Part Number | 497-TS3121IYCTTR-ND - Tape & Reel (TR) 497-TS3121IYCT-ND - Cut Tape (CT) 497-TS3121IYCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3121IYCT |
Description | RAIL-TO-RAIL, OPEN-DRAIN COMPARA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 1 | |
Output Type | Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5V | |
Voltage - Input Offset (Max) | 6mV @ 5V | |
Current - Input Bias (Max) | 50pA @ 5V | |
Current - Output (Typ) | 140mA @ 5V | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 135ns | |
Hysteresis | 1mV | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $9.11400 | $91.14 |
25 | $8.27000 | $206.75 |
100 | $7.34470 | $734.47 |
250 | $6.90348 | $1,725.87 |
500 | $6.63744 | $3,318.72 |
1,000 | $6.41837 | $6,418.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.14785 | $18,443.55 |
6,000 | $6.01546 | $36,092.76 |
9,000 | $5.94920 | $53,542.80 |