New Product
SOT-323-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3121ICT

DigiKey Part Number
497-TS3121ICTTR-ND - Tape & Reel (TR)
497-TS3121ICT-ND - Cut Tape (CT)
497-TS3121ICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3121ICT
Description
RAIL-TO-RAIL, OPEN-DRAIN COMPARA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail SOT-323-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
1.7V ~ 5V
Voltage - Input Offset (Max)
6mV @ 5V
Current - Input Bias (Max)
50pA @ 5V
Current - Output (Typ)
140mA @ 5V
Current - Quiescent (Max)
125µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
135ns
Hysteresis
1mV
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SOT-323-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,855
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$7.71000$77.10
25$6.97920$174.48
100$6.18040$618.04
250$5.79928$1,449.82
500$5.56920$2,784.60
1,000$5.37985$5,379.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.14603$15,438.09
6,000$5.03158$30,189.48
9,000$4.97426$44,768.34
15,000$4.91075$73,661.25
Manufacturers Standard Package