


TS3021HIYLT | |
---|---|
DigiKey Part Number | 497-TS3021HIYLTTR-ND - Tape & Reel (TR) 497-TS3021HIYLTCT-ND - Cut Tape (CT) 497-TS3021HIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3021HIYLT |
Description | IC COMPARATOR 1 GEN PUR SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 0.3µA | |
Current - Output (Typ) | 10mA | |
Current - Quiescent (Max) | 125µA | |
CMRR, PSRR (Typ) | 67dB CMRR | |
Propagation Delay (Max) | 140ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | SC-74A, SOT-753 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.94000 | $20.94 |
10 | $15.59300 | $155.93 |
25 | $14.25440 | $356.36 |
100 | $12.77960 | $1,277.96 |
250 | $12.07576 | $3,018.94 |
500 | $11.65190 | $5,825.95 |
1,000 | $11.30285 | $11,302.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.87180 | $32,615.40 |
6,000 | $10.66082 | $63,964.92 |