M74HC75TTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,007
Unit Price: $7.65000
Datasheet

Similar


Texas Instruments
In Stock: 1,951
Unit Price: $4.60000
Datasheet

Similar


Texas Instruments
In Stock: 232
Unit Price: $7.65000
Datasheet
D-Type Transparent Latch 2 Channel 1:8 IC Differential 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC75TTR

DigiKey Part Number
497-7841-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M74HC75TTR
Description
IC D-TYPE TRANSP 1:8 16-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 1:8 IC Differential 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
1:8
Output Type
Differential
Voltage - Supply
2V ~ 6V
Independent Circuits
2
Delay Time - Propagation
10ns
Current - Output High, Low
5.2mA, 5.2mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes