Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TS1874AIYPT | |
|---|---|
DigiKey Part Number | 497-10239-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS1874AIYPT |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS1874AIYPT Models |
Category | Current - Supply 500µA (x4 Channels) |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.6V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.8 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 70 nA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8534ARUZ | Analog Devices Inc. | 5,453 | 505-AD8534ARUZ-ND | $19.32000 | Similar |
| AD8534ARUZ-REEL | Analog Devices Inc. | 6,613 | AD8534ARUZ-REELCT-ND | $19.32000 | Similar |
| AD8544ARUZ | Analog Devices Inc. | 2,073 | 505-AD8544ARUZ-ND | $19.65000 | Similar |
| AD8544ARUZ-REEL | Analog Devices Inc. | 10,875 | AD8544ARUZ-REELCT-ND | $19.65000 | Similar |
| AD8604ARUZ | Analog Devices Inc. | 1,874 | 505-AD8604ARUZ-ND | $33.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.20508 | $28,012.70 |


