
TS1872IYDT | |
---|---|
DigiKey Part Number | 497-10237-2-ND - Tape & Reel (TR) 497-10237-1-ND - Cut Tape (CT) 497-10237-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1872IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS1872IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.97000 | $15.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $7.11979 | $17,799.47 |
5,000 | $6.96342 | $34,817.10 |
7,500 | $6.88509 | $51,638.18 |