
TS1874AIYDT | |
|---|---|
DigiKey Part Number | 497-10238-2-ND - Tape & Reel (TR) 497-10238-1-ND - Cut Tape (CT) 497-10238-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS1874AIYDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS1874AIYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 500µA (x4 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.06000 | $26.06 |
| 10 | $19.55100 | $195.51 |
| 25 | $17.91960 | $447.99 |
| 100 | $16.12730 | $1,612.73 |
| 250 | $15.27192 | $3,817.98 |
| 500 | $14.75628 | $7,378.14 |
| 1,000 | $14.33205 | $14,332.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $13.88411 | $34,710.28 |
| 5,000 | $13.61421 | $68,071.05 |

