TS1854IPT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,874
Unit Price: $33.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 42
Unit Price: $26.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,645
Unit Price: $26.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 753
Unit Price: $30.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 17,145
Unit Price: $30.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 372
Unit Price: $37.33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: $3.55732
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS1854IPT

DigiKey Part Number
497-5430-2-ND - Tape & Reel (TR)
497-5430-1-ND - Cut Tape (CT)
497-5430-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS1854IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TS1854IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
162µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
48 mA
Part Status
Active
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.25V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
630 kHz
Supplier Device Package
14-TSSOP
Current - Input Bias
16 nA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8604ARUZAnalog Devices Inc.1,874505-AD8604ARUZ-ND$33.71000Similar
AD8604DRUZAnalog Devices Inc.42AD8604DRUZ-ND$26.97000Similar
AD8604DRUZ-REELAnalog Devices Inc.3,645505-AD8604DRUZ-REELCT-ND$26.97000Similar
AD8648ARUZAnalog Devices Inc.753505-AD8648ARUZ-ND$30.34000Similar
AD8648ARUZ-REELAnalog Devices Inc.17,145AD8648ARUZ-REELCT-ND$30.34000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.80000$14.80
10$10.86100$108.61
25$9.87240$246.81
100$8.79120$879.12
250$8.27544$2,068.86
500$7.96434$3,982.17
1,000$7.93605$7,936.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$7.43783$18,594.58
5,000$7.27489$36,374.45
7,500$7.19331$53,949.83
Manufacturers Standard Package