
STTH15RQ06G-TR | |
---|---|
DigiKey Part Number | 497-17597-2-ND - Tape & Reel (TR) 497-17597-1-ND - Cut Tape (CT) 497-17597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH15RQ06G-TR |
Description | DIODE STANDARD 600V 15A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | STTH15RQ06G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.95 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D2PAK | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $12.07000 | $120.70 |
100 | $9.02140 | $902.14 |
500 | $7.23668 | $3,618.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.44375 | $6,443.75 |
2,000 | $5.84931 | $11,698.62 |