
TN3050HP-12L2Y | |
---|---|
DigiKey Part Number | 497-TN3050HP-12L2YTR-ND - Tape & Reel (TR) 497-TN3050HP-12L2YCT-ND - Cut Tape (CT) 497-TN3050HP-12L2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN3050HP-12L2Y |
Description | 30 A 1200 V AUTOMOTIVE GRADE SCR |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 30 A Standard Recovery Surface Mount HU3PAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Voltage - On State (Vtm) (Max) | 1.65 V | |
Current - On State (It (AV)) (Max) | 19 A | |
Current - On State (It (RMS)) (Max) | 30 A | |
Current - Hold (Ih) (Max) | 100 mA | |
Current - Off State (Max) | 5 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A, 330A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | HU3PAK |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $40.50000 | $40.50 |
10 | $35.05200 | $350.52 |
25 | $33.14880 | $828.72 |
100 | $30.53830 | $3,053.83 |
250 | $28.97300 | $7,243.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $23.44940 | $14,069.64 |
1,200 | $22.57798 | $27,093.58 |
1,800 | $22.09181 | $39,765.26 |
3,000 | $21.50319 | $64,509.57 |