TN1205T-600B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $0.00000
Datasheet
SCR 600 V 12 A Standard Recovery Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN1205T-600B

DigiKey Part Number
TN1205T-600B-ND
Manufacturer
Manufacturer Product Number
TN1205T-600B
Description
SCR 600V 12A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
SCR 600 V 12 A Standard Recovery Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
TN1205T-600B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih) (Max)
15 mA
Manufacturer
STMicroelectronics
Current - Off State (Max)
5 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
115A, 120A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 125°C
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
5 mA
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
DPAK
Current - On State (It (AV)) (Max)
8 A
Base Product Number
Current - On State (It (RMS)) (Max)
12 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRD5AS-12B#B00Renesas Electronics Corporation0CRD5AS-12B#B00-ND$0.00000Similar
CRD5AS-12B-T13#B00Renesas Electronics Corporation0CRD5AS-12B-T13#B00-ND$0.00000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
3,000$3.27457$9,823.71
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.