
TLVH431LICT | |
---|---|
DigiKey Part Number | 497-15522-2-ND - Tape & Reel (TR) 497-15522-1-ND - Cut Tape (CT) 497-15522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431LICT |
Description | IC VREF SHUNT ADJ 1.5% SOT323-6L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±1.5% 60 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431LICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.93500 | $19.35 |
25 | $1.72200 | $43.05 |
100 | $1.48420 | $148.42 |
250 | $1.37048 | $342.62 |
500 | $1.30230 | $651.15 |
1,000 | $1.24600 | $1,246.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.17641 | $3,529.23 |
6,000 | $1.14238 | $6,854.28 |
9,000 | $1.12534 | $10,128.06 |
15,000 | $1.10645 | $16,596.75 |
21,000 | $1.09542 | $23,003.82 |
30,000 | $1.08480 | $32,544.00 |
75,000 | $1.06196 | $79,647.00 |