
TLVH431AICT | |
---|---|
DigiKey Part Number | 497-13180-2-ND - Tape & Reel (TR) 497-13180-1-ND - Cut Tape (CT) 497-13180-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVH431AICT |
Description | IC VREF SHUNT ADJ 0.5% SOT323-6L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 60 mA SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | TLVH431AICT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 18 V | |
Current - Output | 60 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 30mVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 200 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-323-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $2.21700 | $22.17 |
25 | $1.97080 | $49.27 |
100 | $1.70300 | $170.30 |
250 | $1.57552 | $393.88 |
500 | $1.49868 | $749.34 |
1,000 | $1.43536 | $1,435.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35714 | $4,071.42 |
6,000 | $1.31885 | $7,913.10 |
9,000 | $1.29969 | $11,697.21 |
15,000 | $1.27845 | $19,176.75 |
21,000 | $1.26604 | $26,586.84 |
30,000 | $1.25411 | $37,623.30 |