Shunt Voltage Reference IC Adjustable 2.495V 36 V V ±1% 100 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL431ACZ-AP

DigiKey Part Number
497-12881-1-ND - Cut Tape (CT)
497-12881-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TL431ACZ-AP
Description
IC VREF SHUNT ADJ 1% TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±1% 100 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TL431ACZ-AP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.495V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±1%
Temperature Coefficient
-
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
600 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.12600$11.26
25$0.99320$24.83
100$0.84760$84.76
250$0.77744$194.36
500$0.73516$367.58
1,000$0.70039$700.39
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.67174$1,343.48
4,000$0.64816$2,592.64
6,000$0.63636$3,818.16
10,000$0.62329$6,232.90
14,000$0.61564$8,618.96
20,000$0.60829$12,165.80
50,000$0.59246$29,623.00
100,000$0.58293$58,293.00
Manufacturers Standard Package