TL1431AID is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 6,378
Unit Price: $4.69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


onsemi
In Stock: 636
Unit Price: $5.10000
Datasheet

Similar


Texas Instruments
In Stock: 1,307
Unit Price: $7.48000
Datasheet

Similar


Texas Instruments
In Stock: 10,357
Unit Price: $3.37000
Datasheet

Similar


Texas Instruments
In Stock: 8,588
Unit Price: $37.98000
Datasheet

Similar


Texas Instruments
In Stock: 193
Unit Price: $11.92000
Datasheet

Similar


Texas Instruments
In Stock: 4,161
Unit Price: $7.32000
Datasheet

Similar


Texas Instruments
In Stock: 903
Unit Price: $26.39000
Datasheet

Similar


Texas Instruments
In Stock: 3,801
Unit Price: $9.21000
Datasheet

Similar


Texas Instruments
In Stock: 2,474
Unit Price: $7.73000
Datasheet
Shunt Voltage Reference IC Adjustable 2.5V 36 V V ±0.25% 100 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL1431AID

DigiKey Part Number
TL1431AID-ND
Manufacturer
Manufacturer Product Number
TL1431AID
Description
IC VREF SHUNT ADJ 0.25% 8SO
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 2.5V 36 VV ±0.25% 100 mA 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
2.5V
Voltage - Output (Max)
36 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
700 µA
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types