
TL084IYDT | |
---|---|
DigiKey Part Number | 497-10232-2-ND - Tape & Reel (TR) 497-10232-1-ND - Cut Tape (CT) 497-10232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL084IYDT |
Description | IC OPAMP JFET 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL084IYDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 16V/µs | |
Gain Bandwidth Product | 4 MHz | |
Current - Input Bias | 20 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 1.4mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.99000 | $7.99 |
10 | $5.77100 | $57.71 |
25 | $5.20280 | $130.07 |
100 | $4.58190 | $458.19 |
250 | $4.28592 | $1,071.48 |
500 | $4.10710 | $2,053.55 |
1,000 | $3.96009 | $3,960.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $3.80483 | $9,512.08 |
5,000 | $3.71130 | $18,556.50 |
7,500 | $3.66444 | $27,483.30 |
12,500 | $3.61252 | $45,156.50 |
17,500 | $3.58220 | $62,688.50 |