TL082ACD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2,022
Unit Price: $73.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,676
Unit Price: $73.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 408
Unit Price: $73.90000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4
Unit Price: $147.96000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,910
Unit Price: $80.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,479
Unit Price: $80.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,926
Unit Price: $80.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,111
Unit Price: $74.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 68
Unit Price: $74.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 230
Unit Price: $74.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,921
Unit Price: $57.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,364
Unit Price: $57.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7,228
Unit Price: $57.64000
Datasheet

Similar


Analog Devices Inc.
In Stock: 98
Unit Price: $99.19000
Datasheet
8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL082ACD

DigiKey Part Number
TL082ACDST-ND
Manufacturer
Manufacturer Product Number
TL082ACD
Description
IC OPAMP JFET 2 CIRCUIT 8SO
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SO
EDA/CAD Models
TL082ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types