TL072BCDT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 277
Unit Price: $46.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,002
Unit Price: $46.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,952
Unit Price: $110.41000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,297
Unit Price: $13.32000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,750
Unit Price: $1.07000
Datasheet

Similar


Texas Instruments
In Stock: 2,966
Unit Price: $7.56000
Datasheet

Similar


Analog Devices Inc.
In Stock: 706
Unit Price: $121.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $73.73222
Datasheet

Similar


Analog Devices Inc.
In Stock: 252
Unit Price: $110.58000
Datasheet

Similar


Analog Devices Inc.
In Stock: 400
Unit Price: $93.97000
Datasheet

Similar


onsemi
In Stock: 2,850
Unit Price: $3.78000
Datasheet

Similar


onsemi
In Stock: 3,364
Unit Price: $3.86000
Datasheet

Similar


Texas Instruments
In Stock: 3,886
Unit Price: $36.09000
Datasheet

Similar


Texas Instruments
In Stock: 691
Unit Price: $71.28000
Datasheet
J-FET Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL072BCDT

DigiKey Part Number
TL072BCDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TL072BCDT
Description
IC OPAMP JFET 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
J-FET Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
16V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
20 pA
Voltage - Input Offset
3 mV
Current - Supply
1.4mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes