SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3431CILT

DigiKey Part Number
497-4637-2-ND - Tape & Reel (TR)
497-4637-1-ND - Cut Tape (CT)
497-4637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3431CILT
Description
IC VREF SHUNT ADJ 0.25% SOT23-3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 24 VV ±0.25% 100 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
TS3431CILT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Adjustable
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
24 V
Current - Output
100 mA
Tolerance
±0.25%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
-
Voltage - Input
-
Current - Supply
-
Current - Cathode
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.19000$5.19
10$3.65500$36.55
25$3.27320$81.83
100$2.85820$285.82
250$2.65960$664.90
500$2.53990$1,269.95
1,000$2.44145$2,441.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.31972$6,959.16
6,000$2.26021$13,561.26
9,000$2.23038$20,073.42
15,000$2.19735$32,960.25
21,000$2.17803$45,738.63
30,000$2.15946$64,783.80
Manufacturers Standard Package