18 LCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TESEO-LIV4F

DigiKey Part Number
497-TESEO-LIV4F-ND
Manufacturer
Manufacturer Product Number
TESEO-LIV4F
Description
DISCRETE
Customer Reference
Detailed Description
- RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS Not Included 18-LCC (9.7x10.1)
Datasheet
 Datasheet
EDA/CAD Models
TESEO-LIV4F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Frequency
-
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
BeiDou, Galileo, GLONASS, GNSS, GPS
Applications
GPS
Current - Receiving
-
Data Interface
GPIO, I2C, UART
Memory Size
-
Antenna Connector
Not Included
Features
-
Voltage - Supply
3V ~ 3.63V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
18-SMD Module
Supplier Device Package
18-LCC (9.7x10.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types