
TDA7851PDTR | |
|---|---|
DigiKey Part Number | TDA7851PDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7851PDTR |
Description | ABD AUDIO & POWER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Output Type | - | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $23.95403 | $14,372.42 |
| 1,200 | $23.34948 | $28,019.38 |
| 1,800 | $23.04660 | $41,483.88 |
| 3,000 | $22.71124 | $68,133.72 |

