27-FLEXIWATT SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7803A-8ZX

DigiKey Part Number
TDA7803A-8ZX-ND
Manufacturer
Manufacturer Product Number
TDA7803A-8ZX
Description
IC AUDIO ADC/AMP 27FLEXIWATT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Audio Audio ADC/Amplifier 4 Channel 27-Flexiwatt (SMD)
Datasheet
 Datasheet
EDA/CAD Models
TDA7803A-8ZX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Function
Audio ADC/Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C, I2S, TDM
Voltage - Supply
6V ~ 18.5V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Package / Case
27-Flexiwatt, Formed Leads
Supplier Device Package
27-Flexiwatt (SMD)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
357$55.70297$19,885.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.