cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7802PD

DigiKey Part Number
TDA7802PD-ND
Manufacturer
Manufacturer Product Number
TDA7802PD
Description
IC AMP AB QUAD 72W POWERSO-36
Customer Reference
Detailed Description
Audio Audio Amplifier 4 Channel
Datasheet
 Datasheet
EDA/CAD Models
TDA7802PD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Audio Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30/6/2026
All prices are in HKD
Tube
QuantityUnit PriceExt Price
310$51.52297$15,972.12
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.