Audio Audio Amplifier 4 Channel 27-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7802

DigiKey Part Number
497-13822-5-ND
Manufacturer
Manufacturer Product Number
TDA7802
Description
IC AUDIO AMPLIFIER 27FLEXIWATT
Customer Reference
Detailed Description
Audio Audio Amplifier 4 Channel 27-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
TDA7802 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Last Time Buy
Function
Audio Amplifier
Applications
Audio
Number of Channels
4
Interface
I2C
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
115dB
Mounting Type
Through Hole
Grade
Automotive
Qualification
AEC-Q100
Package / Case
27-Flexiwatt, Formed Leads
Supplier Device Package
27-Flexiwatt (Vertical)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Last Time Buy Date: 30/6/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$91.67000$91.67
17$68.75118$1,168.77
34$65.41412$2,224.08
102$61.28725$6,251.30
255$58.69698$14,967.73
510$57.13539$29,139.05
1,003$55.87907$56,046.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.