28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7729TR

DigiKey Part Number
TDA7729TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7729TR
Description
IC AUDIO SGNL PROCESSOR 28TSSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Audio Signal Processor 6 Channel 28-TSSOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Audio Signal Processor
Applications
Audio
Number of Channels
6
Interface
I2C
Voltage - Supply
4.5V ~ 13V
Operating Temperature
-40°C ~ 85°C (TA)
Specifications
-
Mounting Type
Surface Mount
Grade
Automotive
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$12.31000$30,775.00
5,000$12.06544$60,327.20
Manufacturers Standard Package