Image for TDA7707EB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7707EB

DigiKey Part Number
TDA7707EB-ND
Manufacturer
Manufacturer Product Number
TDA7707EB
Description
MULTI-STANDARD IC TUNER
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
- RF Receiver AM, FM AM, FM PCB, Surface Mount 64-VFQFPN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Frequency
AM, FM
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM
Applications
AM/FM Radio Receiver
Current - Receiving
600mA
Data Interface
I2C, I2S, SPI
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
-
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VFQFPN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1,560$44.03867$68,700.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.