
TDA7511 | |
---|---|
DigiKey Part Number | 497-3988-ND |
Manufacturer | |
Manufacturer Product Number | TDA7511 |
Description | RF RCVR AM/FM 3.6KHZ 64TQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM 3.6kHz PCB, Surface Mount 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Frequency | 3.6kHz | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio, Processing, Receivers | |
Current - Receiving | 60mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 7.5V ~ 10V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |