
TDA7265A | |
---|---|
DigiKey Part Number | 497-11950-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7265A |
Description | IC AMP AB STEREO 25W 11MULTIWATT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 11-Multiwatt |
Datasheet | Datasheet |
EDA/CAD Models | TDA7265A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 25W x 2 @ 8Ohm | |
Voltage - Supply | ±5V ~ 25V | |
Features | Depop, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Supplier Device Package | 11-Multiwatt | |
Package / Case | Multiwatt-11 (Vertical, Bent and Staggered Leads) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.32000 | $73.32 |
10 | $57.28800 | $572.88 |
25 | $53.28600 | $1,332.15 |
100 | $48.88420 | $4,888.42 |
250 | $47.78804 | $11,947.01 |