
TDA2007A | |
---|---|
DigiKey Part Number | 497-3953-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA2007A |
Description | IC AMP CLASS AB STEREO 6W 9SIP |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 9-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 6W x 2 @ 8Ohm | |
Voltage - Supply | 8V ~ 26V | |
Features | Short-Circuit and Thermal Protection | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Supplier Device Package | 9-SIP | |
Package / Case | 9-SIP | |
Base Product Number |