D²PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D²PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

T810-600G-TR

DigiKey Part Number
497-6597-2-ND - Tape & Reel (TR)
497-6597-1-ND - Cut Tape (CT)
497-6597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T810-600G-TR
Description
TRIAC SENS GATE 600V 8A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 8 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T810-600G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
8 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
80A, 84A
Current - Gate Trigger (Igt) (Max)
10 mA
Current - Hold (Ih) (Max)
15 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,233
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.69000$11.69
10$7.38400$73.84
100$4.89640$489.64
500$3.83068$1,915.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.48749$3,487.49
2,000$3.19875$6,397.50
3,000$3.05166$9,154.98
5,000$2.88635$14,431.75
7,000$2.78847$19,519.29
10,000$2.69495$26,949.50
Manufacturers Standard Package