
T435-800T | |
|---|---|
DigiKey Part Number | 497-12377-ND |
Manufacturer | |
Manufacturer Product Number | T435-800T |
Description | TRIAC ALTERNISTOR 800V 4A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 4 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T435-800T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 50 | $5.42120 | $271.06 |
| 100 | $4.81940 | $481.94 |
| 500 | $3.76052 | $1,880.26 |
| 1,000 | $3.41965 | $3,419.65 |
| 2,000 | $3.13285 | $6,265.70 |
| 5,000 | $2.82247 | $14,112.35 |
| 10,000 | $2.63072 | $26,307.20 |



