
T435-700B-TR | |
|---|---|
DigiKey Part Number | 497-5266-2-ND - Tape & Reel (TR) 497-5266-1-ND - Cut Tape (CT) 497-5266-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T435-700B-TR |
Description | TRIAC ALTERNISTOR 700V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 700 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T435-700B-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 30A, 31A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - On State (It (RMS)) (Max) 4 A | Supplier Device Package DPAK |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $6.22400 | $62.24 |
| 100 | $4.08940 | $408.94 |
| 500 | $3.17038 | $1,585.19 |
| 1,000 | $2.87432 | $2,874.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.55376 | $6,384.40 |
| 5,000 | $2.35554 | $11,777.70 |
| 7,500 | $2.25459 | $16,909.42 |
| 12,500 | $2.14115 | $26,764.38 |
| 17,500 | $2.07400 | $36,295.00 |
| 25,000 | $2.00873 | $50,218.25 |

