
T410-600B-TR | |
|---|---|
DigiKey Part Number | 497-3269-2-ND - Tape & Reel (TR) 497-3269-1-ND - Cut Tape (CT) 497-3269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T410-600B-TR |
Description | TRIAC SENS GATE 600V 4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 4 A Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | T410-600B-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 4 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 30A, 31A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 15 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $5.68100 | $56.81 |
| 100 | $3.72600 | $372.60 |
| 500 | $2.88360 | $1,441.80 |
| 1,000 | $2.61213 | $2,612.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.31823 | $5,795.57 |
| 5,000 | $2.13655 | $10,682.75 |
| 7,500 | $2.04400 | $15,330.00 |
| 12,500 | $1.93999 | $24,249.88 |
| 17,500 | $1.89506 | $33,163.55 |

