TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2050H-6T

DigiKey Part Number
497-7639-5-ND
Manufacturer
Manufacturer Product Number
T2050H-6T
Description
TRIAC ALTERNISTOR 600V 20A TO220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
T2050H-6T Models
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
200A, 210A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
50 mA
Series
Current - Hold (Ih) (Max)
75 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Triac Type
Alternistor - Snubberless
Mounting Type
Through Hole
Voltage - Off State
600 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
20 A
Supplier Device Package
TO-220
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 968
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$19.90000$19.90
50$9.69980$484.99
100$8.70490$870.49
500$6.95802$3,479.01
1,000$6.39633$6,396.33
2,000$5.92409$11,848.18
5,000$5.41328$27,066.40
10,000$5.25971$52,597.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.