
T2035H-6T | |
---|---|
DigiKey Part Number | 497-7638-5-ND |
Manufacturer | |
Manufacturer Product Number | T2035H-6T |
Description | TRIAC ALTERNISTOR 600V 20A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 20 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | T2035H-6T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 20 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 200A, 210A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.93000 | $18.93 |
50 | $9.21000 | $460.50 |
100 | $8.26330 | $826.33 |
500 | $6.60404 | $3,302.02 |
1,000 | $6.07052 | $6,070.52 |
2,000 | $5.62180 | $11,243.60 |
5,000 | $5.23669 | $26,183.45 |