
T1650H-6G-TR | |
---|---|
DigiKey Part Number | 497-8061-2-ND - Tape & Reel (TR) 497-8061-1-ND - Cut Tape (CT) 497-8061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1650H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 16A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1650H-6G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 16 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 160A, 168A | |
Current - Gate Trigger (Igt) (Max) | 50 mA | |
Current - Hold (Ih) (Max) | 75 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.50575 | $9,011.50 |
4,000 | $4.18809 | $16,752.36 |
6,000 | $4.04191 | $24,251.46 |