
T1235H-8G-TR | |
|---|---|
DigiKey Part Number | 497-T1235H-8G-TR-ND - Tape & Reel (TR) 497-T1235H-8G-CT-ND - Cut Tape (CT) 497-T1235H-8G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1235H-8G-TR |
Description | TRIAC ALTERNISTOR 800V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1235H-8G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 12 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 120A, 126A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.22000 | $14.22 |
| 10 | $9.05200 | $90.52 |
| 100 | $6.06830 | $606.83 |
| 500 | $4.78836 | $2,394.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.37680 | $4,376.80 |
| 2,000 | $4.03059 | $8,061.18 |
| 3,000 | $3.85418 | $11,562.54 |
| 5,000 | $3.65600 | $18,280.00 |
| 7,000 | $3.54552 | $24,818.64 |







