TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1050-8G-TR

DigiKey Part Number
497-17281-2-ND - Tape & Reel (TR)
497-17281-1-ND - Cut Tape (CT)
497-17281-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T1050-8G-TR
Description
TRIAC ALTERNISTOR 800V 10A D2PAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 10 A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
T1050-8G-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 105A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.49000$14.49
10$9.22000$92.20
100$6.18470$618.47
500$4.88422$2,442.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.46586$4,465.86
2,000$4.11390$8,227.80
3,000$3.93462$11,803.86
5,000$3.73320$18,666.00
7,000$3.63135$25,419.45
Manufacturers Standard Package