
STX790A-AP | |
|---|---|
DigiKey Part Number | 497-4430-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | STX790A-AP |
Description | TRANS PNP 30V 3A TO-92AP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 3 A 100MHz 900 mW Through Hole TO-92AP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 3 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 700mV @ 100mA, 3A | |
Current - Collector Cutoff (Max) | 10µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 900 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92AP | |
Base Product Number |

