Digital Power Controller PMIC 32-VFQFPN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STWBC-MCTR

DigiKey Part Number
STWBC-MCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STWBC-MCTR
Description
IC FLYBACK CTLR TRANSM VFQFPN
Customer Reference
Detailed Description
Digital Power Controller PMIC 32-VFQFPN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Digital Power Controller
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VFQFPN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types