


STWBC-EPTR | |
---|---|
DigiKey Part Number | 497-17636-2-ND - Tape & Reel (TR) 497-17636-1-ND - Cut Tape (CT) 497-17636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STWBC-EPTR |
Description | IND.& POWER CONV. |
Customer Reference | |
Detailed Description | Digital Power Controller PMIC 32-VFQFPN (5x5) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Digital Power Controller | |
Current - Supply | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |