N-Channel 600 V 63A (Tc) 390W (Tc) Through Hole TO-247 Long Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 63A (Tc) 390W (Tc) Through Hole TO-247 Long Leads
TO-247-3

STWA68N60M6

DigiKey Part Number
497-18501-ND
Manufacturer
Manufacturer Product Number
STWA68N60M6
Description
MOSFET N-CH 600V 63A TO247
Customer Reference
Detailed Description
N-Channel 600 V 63A (Tc) 390W (Tc) Through Hole TO-247 Long Leads
Datasheet
 Datasheet
EDA/CAD Models
STWA68N60M6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
41mOhm @ 31.5A, 10V
Vgs(th) (Max) @ Id
4.75V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
106 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
4360 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247 Long Leads
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$100.63000$100.63
30$60.57600$1,817.28
120$51.79408$6,215.29
510$49.28580$25,135.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.