N-Channel 650 V 58A (Tc) 330W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW69N65M5-4

DigiKey Part Number
497-14039-5-ND
Manufacturer
Manufacturer Product Number
STW69N65M5-4
Description
MOSFET N-CH 650V 58A TO247-4L
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 58A (Tc) 330W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
EDA/CAD Models
STW69N65M5-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
143 nC @ 10 V
Series
Vgs (Max)
±25V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6420 pF @ 100 V
Part Status
Active
Power Dissipation (Max)
330W (Tc)
FET Type
Operating Temperature
150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
650 V
Supplier Device Package
TO-247-4L
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
45mOhm @ 29A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 382
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$114.69000$114.69
30$69.39233$2,081.77
120$59.47225$7,136.67
510$53.48296$27,276.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.