STW14NK60Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $0.00000

Similar


Vishay Siliconix
In Stock: 537
Unit Price: $77.86000
Datasheet

Similar


Vishay Siliconix
In Stock: 203
Unit Price: $77.86000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $55.50000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 600 V 13.5A (Tc) 160W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STW14NK60Z

DigiKey Part Number
STW14NK60Z-ND
Manufacturer
Manufacturer Product Number
STW14NK60Z
Description
MOSFET N-CH 600V 13.5A TO247-3
Customer Reference
Detailed Description
N-Channel 600 V 13.5A (Tc) 160W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
75 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
160W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes