N-Channel 24 V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 24 V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO
Motor Control in Electric Vehicles

STV300NH02L

DigiKey Part Number
497-7614-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STV300NH02L
Description
MOSFET N-CH 24V 200A 10POWERSO
Customer Reference
Detailed Description
N-Channel 24 V 200A (Tc) 300W (Tc) Surface Mount 10-PowerSO
Datasheet
 Datasheet
EDA/CAD Models
STV300NH02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
24 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
1mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
109 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7055 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
10-PowerSO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.