
STUSB4710ADTR | |
|---|---|
DigiKey Part Number | 497-18020-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STUSB4710ADTR |
Description | IC USB CONTROLLER I2C 16SO |
Customer Reference | |
Detailed Description | USB Controller USB 2.0 I2C Interface 16-SO |
EDA/CAD Models | STUSB4710ADTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | I2C | |
Standards | USB 2.0 | |
Voltage - Supply | 4.1V ~ 22V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |





