


STUSB1600AQTR | |
---|---|
DigiKey Part Number | 497-17647-2-ND - Tape & Reel (TR) 497-17647-1-ND - Cut Tape (CT) 497-17647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STUSB1600AQTR |
Description | CONDITIONING & INTERFACES |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Controller PMIC 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | STUSB1600AQTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Controller | |
Current - Supply | - | |
Voltage - Supply | 4.1V ~ 22V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $12.00400 | $120.04 |
25 | $10.93720 | $273.43 |
100 | $9.76040 | $976.04 |
250 | $9.19960 | $2,299.90 |
500 | $8.86148 | $4,430.74 |
1,000 | $8.58320 | $8,583.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.16114 | $32,644.56 |
8,000 | $8.00605 | $64,048.40 |